Teeth 3 with high quality HICOAT coating HC-FEP is particularly well suited for machining cast iron, steel, stainless steel (INOX), nickel base and titanium alloys. It is characterized by a good material removal. It also allows longer tool life and higher cutting speed applications compared to uncoated milling pins. Flame-shaped milling pin according to ISO 7755/8 with teeth according to DIN 8033.
Technical data
- Corner design radius: 2.1 mm
- RPM of, gray cast iron, white cast iron: 16000 RPM
- RPM of, hardened tempered steels over 1,200 N/mm²: 9000 RPM
- RPM of, hard non-ferrous metals: 9000 RPM
- RPM of, high-temperature materials: 9000 RPM
- RPM of stainless and acid-resistant steels: 9000 RPM
- RPM of, steels up to 1,200 N/mm²: 16000 RPM
- RPM to, gray cast iron, white cast iron: 20000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 12000 RPM
- RPM to, hard non-ferrous metals: 12000 RPM
- RPM to stainless and acid-resistant steels: 12000 RPM
- RPM bis, steels up to 1,200 N/mm²: 20000 RPM
- Teeth: 3 HC-FEP
- ø Outer metric: 12 mm
- Ø Shaft metric: 6 mm
- Length, toothed: 30 mm
- Length, total: 70 mm
Benefits:
- High-quality HICOAT coating for high hardness and wear resistance.
- Good cutting performance thanks to optimum matching of hard metal, geometry and teeth.
- High service life.
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.
Application recommendations:
- If the smallest area of the cutter pin diameter is used, the recommended speed can be increased accordingly.
Editable materials:
- Cast iron
- Black tempering casting (GTS, GJMB)
- Brass
- Bronze
- Cast iron
- Cast steel
- Cobalt base alloys
- Copper
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard aluminum alloys
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- High-temperature resistant materials
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Steels up to 700 N/mm² (< 220 HB)
- Tool steels
- White Templar Cast (GTW, GJMW)
Processing tasks:
- Create breakthroughs
- Deburr
- Elegalize
- Milling
- Cut out
- Surface treatment
- Weld seam processing
Drive types:
- Flexible shaft drive
- Machine tool
- Machining centers
- Straight grinder
This text is machine translated.