• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21105377 Burr Length 65 mm Product size (Ø) 12 mm Working length 25 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS carbide high-performance milling point MICRO circular WRC Ø 12x25mm shaft-Ø 6mm HICOAT coated for fine machining

  • - RPM of, gray cast iron, white cast iron: 16000 RPM
  • - RPM of, hardened tempered steels over 1,200 N/mm²: 16000 RPM
  • - RPM of, hard non-ferrous metals: 16000 RPM
  • - RPM of, high-temperature materials: 16000 RPM
  • - RPM of stainless and acid-resistant steels: 16000 RPM
  • - RPM of, steels up to 1,200 N/mm²: 20000 RPM
  • - RPM to, gray cast iron, white cast iron: 24000 RPM
  • - RPM to, hardened tempered steels above 1,200 N/mm²: 20000 RPM
  • - RPM to, hard non-ferrous metals: 20000 RPM
  • - RPM to, high-temperature materials: 20000 RPM
  • - RPM to stainless and acid-resistant steels: 20000 RPM
  • - RPM bis, steels up to 1,200 N/mm²: 24000 RPM
  • - TEETH: MICRO HC-FEP
  • - ø Outer metric: 12 mm
  • - Ø Shaft metric: 6 mm
  • - Length, toothed: 25 mm
  • - Length, total: 65 mm

Technical specifications

Product type

Burr

Shank Ø

6 mm

Length

65 mm

Working length

25 mm

Content

1 pc(s)

(Ø)

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772476 PFERD TOOLS 21105377 Burr Length 65 mm Product size (Ø) 12 mm Working length 25 mm Shank diameter 6 mm

Description

Hard metal milling pins with teeth MICRO with high-quality HICOAT coating HC-FEP are specially designed for fine cutting and are used in areas where, among other things, grinding points are used. They offer a significantly higher cutting power compared to grinding pins and convince by a high milled surface quality. At the same time they work with low vibration and with little noise. They maintain their geometry for the entire service life. They are ideal for processing tasks in manual and machine use. Almost all materials up to a hardness of 68 HRC can be processed. They also allow longer tool life and use in the higher cutting speed range compared to uncoated milling pins. Round cylindrical milling pin according to DIN 8032. Combination of cylindrical and spherical geometries.


Technical data
- RPM of, gray cast iron, white cast iron: 16000 RPM
- RPM of, hardened tempered steels over 1,200 N/mm²: 16000 RPM
- RPM of, hard non-ferrous metals: 16000 RPM
- RPM of, high-temperature materials: 16000 RPM
- RPM of stainless and acid-resistant steels: 16000 RPM
- RPM of, steels up to 1,200 N/mm²: 20000 RPM
- RPM to, gray cast iron, white cast iron: 24000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 20000 RPM
- RPM to, hard non-ferrous metals: 20000 RPM
- RPM to, high-temperature materials: 20000 RPM
- RPM to stainless and acid-resistant steels: 20000 RPM
- RPM bis, steels up to 1,200 N/mm²: 24000 RPM
- TEETH: MICRO HC-FEP
- ø Outer metric: 12 mm
- Ø Shaft metric: 6 mm
- Length, toothed: 25 mm
- Length, total: 65 mm

Benefits:
- High-quality HICOAT coating for high hardness and wear resistance.
- No geometry change due to wear and tear compared to grinding pins.
- Processing of almost all materials up to 68 HRC.
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.

Application recommendations:
- Particularly suitable for fine machining, for very fine cleaning work, corrections in tool and mold making or for sharpening cutting tools.

Editable materials:
- Cast iron
- Black tempering casting (GTS, GJMB)
- Bronze
- Non-alloy steel
- Cast iron
- Cast steel
- Cobalt base alloys
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Non-ferrous metal hard
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Steels up to 700 N/mm² (< 220 HB)
- Titanium
- Titanium alloys
- Tool steels
- White Templar Cast (GTW, GJMW)

Processing tasks:
- Create breakthroughs
- Deburr
- Elegalize
- Milling
- Cut out
- Surface treatment
- Weld seam processing

Drive types:
- Flexible shaft drive
- Machine tool
- Machining centers
- Straight grinder

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.