• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21112907 Burr Length 54 mm Product size (Ø) 16 mm Working length 14 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS carbide high performance milling point ball KUD Ø 16x14mm shaft-Ø 6mm Z3 HICOAT coated universal medium

  • - RPM of, gray cast iron, white cast iron: 12000 RPM
  • - RPM of, hardened tempered steels over 1,200 N/mm²: 7000 RPM
  • - RPM of, hard non-ferrous metals: 7000 RPM
  • - RPM of stainless and acid-resistant steels: 7000 RPM
  • - RPM of soft non-ferrous metals: 12000 RPM
  • - RPM to, gray cast iron, white cast iron: 16000 RPM
  • - RPM to, hardened tempered steels above 1,200 N/mm²: 9000 RPM
  • - RPM to, hard non-ferrous metals: 9000 RPM
  • - RPM to stainless and acid-resistant steels: 12000 RPM
  • - RPM to, soft non-ferrous metals: 15000 RPM
  • - Teeth: 3 HC-FEP
  • - ø Outer metric: 16 mm
  • - Ø Shaft metric: 6 mm
  • - Length, toothed: 14 mm
  • - Length, total: 54 mm

Technical specifications

Product type

Burr

Shank Ø

6 mm

Length

54 mm

Working length

14 mm

Content

1 pc(s)

(Ø)

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772497 PFERD TOOLS 21112907 Burr Length 54 mm Product size (Ø) 16 mm Working length 14 mm Shank diameter 6 mm

Description

Teeth 3 with high quality HICOAT coating HC-FEP is particularly well suited for machining cast iron, steel, stainless steel (INOX), nickel base and titanium alloys. It is characterized by a good material removal. It also allows longer tool life and higher cutting speed applications compared to uncoated milling pins. Ball-shaped milling pin as per DIN 8032 with teeth as per DIN 8033.


Technical data
- RPM of, gray cast iron, white cast iron: 12000 RPM
- RPM of, hardened tempered steels over 1,200 N/mm²: 7000 RPM
- RPM of, hard non-ferrous metals: 7000 RPM
- RPM of stainless and acid-resistant steels: 7000 RPM
- RPM of soft non-ferrous metals: 12000 RPM
- RPM to, gray cast iron, white cast iron: 16000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 9000 RPM
- RPM to, hard non-ferrous metals: 9000 RPM
- RPM to stainless and acid-resistant steels: 12000 RPM
- RPM to, soft non-ferrous metals: 15000 RPM
- Teeth: 3 HC-FEP
- ø Outer metric: 16 mm
- Ø Shaft metric: 6 mm
- Length, toothed: 14 mm
- Length, total: 54 mm

Benefits:
- High-quality HICOAT coating for high hardness and wear resistance.
- Good cutting performance thanks to optimum matching of hard metal, geometry and teeth.
- High service life.
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.

Editable materials:
- Cast iron
- Black tempering casting (GTS, GJMB)
- Brass
- Bronze
- Cast iron
- Cast steel
- Cobalt base alloys
- Copper
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard aluminum alloys
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- High-temperature resistant materials
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Steels up to 700 N/mm² (< 220 HB)
- Tool steels
- White Templar Cast (GTW, GJMW)

Processing tasks:
- Create breakthroughs
- Deburr
- Elegalize
- Milling
- Cut out
- Surface treatment
- Weld seam processing

Drive types:
- Flexible shaft drive
- Machine tool
- robots
- Machining centers
- Straight grinder

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.