• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21212585 Burr Length 45 mm Product size (Ø) 4 mm Working length 3 mm Shank diameter 3 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS carbide high-performance milling point ball KUD Ø 04x03mm shaft-Ø 3mm Z3P HICOAT coated for fine machining

  • - RPM of, gray cast iron, white cast iron: 48000 RPM
  • - RPM of, hardened tempered steels over 1,200 N/mm²: 28000 RPM
  • - RPM of, hard non-ferrous metals: 28000 RPM
  • - RPM of, high-temperature materials: 28000 RPM
  • - RPM of stainless and acid-resistant steels: 28000 RPM
  • - RPM of soft non-ferrous metals: 60000 RPM
  • - RPM of, steels up to 1,200 N/mm²: 60000 RPM
  • - RPM to, gray cast iron, white cast iron: 60000 RPM
  • - RPM to, hardened tempered steels above 1,200 N/mm²: 36000 RPM
  • - RPM to, hard non-ferrous metals: 48000 RPM
  • - RPM to, high-temperature materials: 48000 RPM
  • - RPM to stainless and acid-resistant steels: 36000 RPM
  • - RPM to, soft non-ferrous metals: 60000 RPM
  • - RPM bis, steels up to 1,200 N/mm²: 60000 RPM
  • - TEETH: 3 PLUS HC-FEP
  • - ø Outer metric: 4 mm
  • - Ø Shaft metric: 3 mm
  • - Length, toothed: 3 mm
  • - Length, total: 45 mm

Technical specifications

Product type

Burr

Shank Ø

3 mm

Length

45 mm

Working length

3 mm

Content

1 pc(s)

(Ø)

4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772593 PFERD TOOLS 21212585 Burr Length 45 mm Product size (Ø) 4 mm Working length 3 mm Shank diameter 3 mm

Description

Teeth 3 PLUS with HICOAT coating HC-FEP is characterized by a high hardness and resistance to wear. It allows an effective chip removal through improved sliding properties and is very temperature resistant. It allows longer tool life and higher cutting speed range compared to uncoated milling pins. Ball-shaped milling pin as per DIN 8032 with teeth as per DIN 8033.


Technical data
- RPM of, gray cast iron, white cast iron: 48000 RPM
- RPM of, hardened tempered steels over 1,200 N/mm²: 28000 RPM
- RPM of, hard non-ferrous metals: 28000 RPM
- RPM of, high-temperature materials: 28000 RPM
- RPM of stainless and acid-resistant steels: 28000 RPM
- RPM of soft non-ferrous metals: 60000 RPM
- RPM of, steels up to 1,200 N/mm²: 60000 RPM
- RPM to, gray cast iron, white cast iron: 60000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 36000 RPM
- RPM to, hard non-ferrous metals: 48000 RPM
- RPM to, high-temperature materials: 48000 RPM
- RPM to stainless and acid-resistant steels: 36000 RPM
- RPM to, soft non-ferrous metals: 60000 RPM
- RPM bis, steels up to 1,200 N/mm²: 60000 RPM
- TEETH: 3 PLUS HC-FEP
- ø Outer metric: 4 mm
- Ø Shaft metric: 3 mm
- Length, toothed: 3 mm
- Length, total: 45 mm

Benefits:
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.

Application recommendations:
- For the economical use of milling pins, work is carried out in the upper speed/cutting speed range. Insert milling pins with a shaft diameter of 3 mm on drives with a capacity of 75 to 300 watts.

Editable materials:
- Cast iron
- Black tempering casting (GTS, GJMB)
- Brass
- Bronze
- Cast iron
- Cast steel
- Cobalt base alloys
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard aluminum alloys
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- High-temperature resistant materials
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Steels up to 700 N/mm² (< 220 HB)
- Tool steels
- White Templar Cast (GTW, GJMW)

Processing tasks:
- Create breakthroughs
- Deburr
- Elegalize
- Milling
- Cut out
- Surface treatment
- Weld seam processing

Drive types:
- Flexible shaft drive
- Machine tool
- Machining centers
- Straight grinder

PFERD TOOLS efficiency:
- PFERD TOOLS EFFICIENCY recommends milling pins with HICOAT coating for long, fatigue-free and resource-saving work with perfect results in a very short time.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.