Teeth 3 PLUS with HICOAT coating HC-FEP is characterized by a high hardness and resistance to wear. It allows an effective chip removal through improved sliding properties and is very temperature resistant. It allows longer tool life and higher cutting speed range compared to uncoated milling pins. Round groove milling pin according to DIN 8032 with teeth according to DIN 8033.
Technical data
- Corner design radius: 0.75 mm
- RPM of, gray cast iron, white cast iron: 64000 RPM
- RPM of, hardened tempered steels over 1,200 N/mm²: 37000 RPM
- RPM of, hard non-ferrous metals: 37000 RPM
- RPM of, high-temperature materials: 37000 RPM
- RPM of stainless and acid-resistant steels: 37000 RPM
- RPM of soft non-ferrous metals: 64000 RPM
- RPM of, steels up to 1,200 N/mm²: 64000 RPM
- RPM to, gray cast iron, white cast iron: 80000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 48000 RPM
- RPM to, hard non-ferrous metals: 48000 RPM
- RPM to, high-temperature materials: 60000 RPM
- RPM to stainless and acid-resistant steels: 48000 RPM
- RPM to, soft non-ferrous metals: 80000 RPM
- RPM bis, steels up to 1,200 N/mm²: 80000 RPM
- TEETH: 3 PLUS HC-FEP
- ø Outer metric: 3 mm
- Ø Shaft metric: 3 mm
- Length, toothed: 7 mm
- Length, total: 37 mm
Benefits:
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.
Application recommendations:
- If the smallest area of the cutter pin diameter is used, the recommended speed can be increased accordingly.
- For the economical use of milling pins, work is carried out in the upper speed/cutting speed range. Insert milling pins with a shaft diameter of 3 mm on drives with a capacity of 75 to 300 watts.
Editable materials:
- Cast iron
- Black tempering casting (GTS, GJMB)
- Brass
- Bronze
- Cast iron
- Cast steel
- Cobalt base alloys
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard aluminum alloys
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- High-temperature resistant materials
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Steels up to 700 N/mm² (< 220 HB)
- Tool steels
- White Templar Cast (GTW, GJMW)
Processing tasks:
- Create breakthroughs
- Deburr
- Elegalize
- Milling
- Cut out
- Surface treatment
- Weld seam processing
Drive types:
- Flexible shaft drive
- Machine tool
- Machining centers
- Straight grinder
PFERD TOOLS efficiency:
- PFERD TOOLS EFFICIENCY recommends milling pins with HICOAT coating for long, fatigue-free and resource-saving work with perfect results in a very short time.
This text is machine translated.