Hard metal milling pins with teeth MICRO with high-quality HICOAT coating HC-FEP are specially designed for fine cutting and are used in areas where, among other things, grinding points are used. They offer a significantly higher cutting power compared to grinding pins and convince by a high milled surface quality. At the same time they work with low vibration and with little noise. They maintain their geometry for the entire service life. They are ideal for processing tasks in manual and machine use. Almost all materials up to a hardness of 68 HRC can be processed. They also allow longer tool life and use in the higher cutting speed range compared to uncoated milling pins. Round arch-shaped milling pin as per DIN 8032.
Technical data
- Corner design radius: 0.75 mm
- RPM of, gray cast iron, white cast iron: 80000 RPM
- RPM of, hardened tempered steels over 1,200 N/mm²: 60000 RPM
- RPM of, hard non-ferrous metals: 60000 RPM
- RPM of, high-temperature materials: 60000 RPM
- RPM of stainless and acid-resistant steels: 48000 RPM
- RPM of, steels up to 1,200 N/mm²: 80000 RPM
- RPM to, gray cast iron, white cast iron: 95000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 80000 RPM
- RPM to, hard non-ferrous metals: 80000 RPM
- RPM to, high-temperature materials: 80000 RPM
- RPM to stainless and acid-resistant steels: 80000 RPM
- RPM bis, steels up to 1,200 N/mm²: 95000 RPM
- TEETH: MICRO HC-FEP
- ø Outer metric: 3 mm
- Ø Shaft metric: 3 mm
- Length, toothed: 13 mm
- Length, total: 43 mm
Benefits:
- High-quality HICOAT coating for high hardness and wear resistance.
- No geometry change due to wear and tear compared to grinding pins.
- Processing of almost all materials up to 68 HRC.
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.
Application recommendations:
- Particularly suitable for fine machining, for very fine cleaning work, corrections in tool and mold making or for sharpening cutting tools.
- If the smallest area of the cutter pin diameter is used, the recommended speed can be increased accordingly.
Editable materials:
- Cast iron
- Black tempering casting (GTS, GJMB)
- Bronze
- Non-alloy steel
- Cast iron
- Cast steel
- Cobalt base alloys
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Non-ferrous metal hard
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Steels up to 700 N/mm² (< 220 HB)
- Titanium
- Titanium alloys
- Tool steels
- White Templar Cast (GTW, GJMW)
Processing tasks:
- Create breakthroughs
- Deburr
- Elegalize
- Milling
- Cut out
- Surface treatment
- Weld seam processing
Drive types:
- Flexible shaft drive
- Machine tool
- Machining centers
- Straight grinder
This text is machine translated.