• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21222664 Burr Length 43 mm Product size (Ø) 3 mm Working length 13 mm Shank diameter 3 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS carbide high-performance milling point Alu pointed arch SPG Ø 03x13mm shaft-Ø 3mm HICOAT coated for aluminum/NE metals

  • - RPM of, hard non-ferrous metals: 64000 RPM
  • - RPM of soft non-ferrous metals: 64000 RPM
  • - RPM of, thermoplastic plastics, fiber-reinforced plastics (GRP/CFK): 64000 RPM
  • - RPM to, hard non-ferrous metals: 117000 RPM
  • - RPM to, soft non-ferrous metals: 117000 RPM
  • - RPM to, thermopl. Synthetic, fiber-optic. PLASTICS (GRP/CFK) 117000 RPM
  • - TEETH: ALU HC-NFE
  • - ø Outer metric: 3 mm
  • - Ø Shaft metric: 3 mm
  • - Length, toothed: 13 mm
  • - Length, total: 43 mm

Technical specifications

Product type

Burr

Shank Ø

3 mm

Length

43 mm

Working length

13 mm

Content

1 pc(s)

(Ø)

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772618 PFERD TOOLS 21222664 Burr Length 43 mm Product size (Ø) 3 mm Working length 13 mm Shank diameter 3 mm

Description

The use of milling pins with the HICOAT coating HC-NFE from PFERD TOOLS prevents chips from sticking when machining soft aluminum alloys. This increases the tool life and improves the surface quality of the workpiece. Pointed cone milling pin according to DIN 8032, flattened tip.


Technical data
- RPM of, hard non-ferrous metals: 64000 RPM
- RPM of soft non-ferrous metals: 64000 RPM
- RPM of, thermoplastic plastics, fiber-reinforced plastics (GRP/CFK): 64000 RPM
- RPM to, hard non-ferrous metals: 117000 RPM
- RPM to, soft non-ferrous metals: 117000 RPM
- RPM to, thermopl. Synthetic, fiber-optic. PLASTICS (GRP/CFK) 117000 RPM
- TEETH: ALU HC-NFE
- ø Outer metric: 3 mm
- Ø Shaft metric: 3 mm
- Length, toothed: 13 mm
- Length, total: 43 mm

Benefits:
- Preferably used for long-spanning and lubricating non-ferrous metals.
- Maximum machining power.
- Effective chip removal through improved sliding properties.
- Low thermal load.
- Increased service life.
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.

Application recommendations:
- Use the tools as far as possible on high-performance drives with an elastic bearing spindle to avoid vibrations.
- Observe the speed recommendations.
- If the smallest area of the cutter pin diameter is used, the recommended speed can be increased accordingly.
- For the economical use of milling pins, work is carried out in the upper speed/cutting speed range. Insert milling pins with a shaft diameter of 3 mm on drives with a capacity of 75 to 300 watts.

Editable materials:
- Aluminium
- Brass
- Bronze
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Hard aluminum alloys
- Non-ferrous metal hard
- Plastics
- Soft aluminum alloys
- Non-ferrous metal soft
- Thermoplastic
- Tough aluminum alloys
- Zinc

Processing tasks:
- Create breakthroughs
- Deburr
- Elegalize
- Milling
- Cut out
- Surface treatment
- Weld seam processing

Drive types:
- Flexible shaft drive
- Machine tool
- Machining centers
- Straight grinder

PFERD TOOLS efficiency:
- PFERD TOOLS EFFICIENCY recommends milling pins with HICOAT coating for long, fatigue-free and resource-saving work with perfect results in a very short time.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.