• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21230085 Burr Length 43 mm Product size (Ø) 6 mm Working length 13 mm Shank diameter 3 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS carbide high performance milling point RBF Ø 06x13mm shaft-Ø 3mm Z3P HICOAT coated universal with cross-toothed

  • - Corner design radius: 1.5 mm
  • - RPM of, gray cast iron, white cast iron: 24000 RPM
  • - RPM of, hardened tempered steels over 1,200 N/mm²: 19000 RPM
  • - RPM of, high-temperature materials: 19000 RPM
  • - RPM of stainless and acid-resistant steels: 19000 RPM
  • - RPM of, steels up to 1,200 N/mm²: 32000 RPM
  • - RPM to, gray cast iron, white cast iron: 40000 RPM
  • - RPM to, hardened tempered steels above 1,200 N/mm²: 24000 RPM
  • - RPM to, high-temperature materials: 32000 RPM
  • - RPM to stainless and acid-resistant steels: 24000 RPM
  • - RPM bis, steels up to 1,200 N/mm²: 40000 RPM
  • - TEETH: 3 PLUS HC-FEP
  • - ø Outer metric: 6 mm
  • - Ø Shaft metric: 3 mm
  • - Length, toothed: 13 mm
  • - Length, total: 43 mm

Technical specifications

Product type

Burr

Shank Ø

3 mm

Length

43 mm

Working length

13 mm

Content

1 pc(s)

(Ø)

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772627 PFERD TOOLS 21230085 Burr Length 43 mm Product size (Ø) 6 mm Working length 13 mm Shank diameter 3 mm

Description

Teeth 3 PLUS with HICOAT coating HC-FEP is characterized by a high hardness and resistance to wear. It allows an effective chip removal through improved sliding properties and is very temperature resistant. It allows longer tool life and higher cutting speed range compared to uncoated milling pins. Round groove milling pin according to DIN 8032 with teeth according to DIN 8033.


Technical data
- Corner design radius: 1.5 mm
- RPM of, gray cast iron, white cast iron: 24000 RPM
- RPM of, hardened tempered steels over 1,200 N/mm²: 19000 RPM
- RPM of, high-temperature materials: 19000 RPM
- RPM of stainless and acid-resistant steels: 19000 RPM
- RPM of, steels up to 1,200 N/mm²: 32000 RPM
- RPM to, gray cast iron, white cast iron: 40000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 24000 RPM
- RPM to, high-temperature materials: 32000 RPM
- RPM to stainless and acid-resistant steels: 24000 RPM
- RPM bis, steels up to 1,200 N/mm²: 40000 RPM
- TEETH: 3 PLUS HC-FEP
- ø Outer metric: 6 mm
- Ø Shaft metric: 3 mm
- Length, toothed: 13 mm
- Length, total: 43 mm

Benefits:
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.

Application recommendations:
- If the smallest area of the cutter pin diameter is used, the recommended speed can be increased accordingly.
- For the economical use of milling pins, work is carried out in the upper speed/cutting speed range. Insert milling pins with a shaft diameter of 3 mm on drives with a capacity of 75 to 300 watts.

Editable materials:
- Cast iron
- Black tempering casting (GTS, GJMB)
- Brass
- Bronze
- Cast iron
- Cast steel
- Cobalt base alloys
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard aluminum alloys
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- High-temperature resistant materials
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Steels up to 700 N/mm² (< 220 HB)
- Tool steels
- White Templar Cast (GTW, GJMW)

Processing tasks:
- Create breakthroughs
- Deburr
- Elegalize
- Milling
- Cut out
- Surface treatment
- Weld seam processing

Drive types:
- Flexible shaft drive
- Machine tool
- Machining centers
- Straight grinder

PFERD TOOLS efficiency:
- PFERD TOOLS EFFICIENCY recommends milling pins with HICOAT coating for long, fatigue-free and resource-saving work with perfect results in a very short time.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.