• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21230096 Burr Length 43 mm Product size (Ø) 6 mm Working length 13 mm Shank diameter 3 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS hard metal high-performance milling pin Alu round arch RBF Ø 06x13mm Shaft-Ø 3mm HICOAT coated for Alu/NE metals

  • - Corner design radius: 1.5 mm
  • - RPM of, hard non-ferrous metals: 32000 RPM
  • - RPM of soft non-ferrous metals: 32000 RPM
  • - RPM of, thermoplastic plastics, fiber-reinforced plastics (GRP/CFK): 32000 RPM
  • - RPM to, hard non-ferrous metals: 70000 RPM
  • - RPM to, soft non-ferrous metals: 70000 RPM
  • - RPM to, thermopl. Synthetic, fiber-optic. PLASTICS (GRP/CFK) 70000 RPM
  • - TEETH: ALU HC-NFE
  • - ø Outer metric: 6 mm
  • - Ø Shaft metric: 3 mm
  • - Length, toothed: 13 mm
  • - Length, total: 43 mm

Technical specifications

Product type

Burr

Shank Ø

3 mm

Length

43 mm

Working length

13 mm

Content

1 pc(s)

(Ø)

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772628 PFERD TOOLS 21230096 Burr Length 43 mm Product size (Ø) 6 mm Working length 13 mm Shank diameter 3 mm

Description

The use of milling pins with the HICOAT coating HC-NFE from PFERD TOOLS prevents chips from sticking when machining soft aluminum alloys. This increases the tool life and improves the surface quality of the workpiece. Round arch-shaped milling pin as per DIN 8032.


Technical data
- Corner design radius: 1.5 mm
- RPM of, hard non-ferrous metals: 32000 RPM
- RPM of soft non-ferrous metals: 32000 RPM
- RPM of, thermoplastic plastics, fiber-reinforced plastics (GRP/CFK): 32000 RPM
- RPM to, hard non-ferrous metals: 70000 RPM
- RPM to, soft non-ferrous metals: 70000 RPM
- RPM to, thermopl. Synthetic, fiber-optic. PLASTICS (GRP/CFK) 70000 RPM
- TEETH: ALU HC-NFE
- ø Outer metric: 6 mm
- Ø Shaft metric: 3 mm
- Length, toothed: 13 mm
- Length, total: 43 mm

Benefits:
- Preferably used for long-spanning and lubricating non-ferrous metals.
- Maximum machining power.
- Effective chip removal through improved sliding properties.
- Low thermal load.
- Increased service life.
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.

Application recommendations:
- Use the tools as far as possible on high-performance drives with an elastic bearing spindle to avoid vibrations.
- Observe the speed recommendations.
- If the smallest area of the cutter pin diameter is used, the recommended speed can be increased accordingly.
- For the economical use of milling pins, work is carried out in the upper speed/cutting speed range. Insert milling pins with a shaft diameter of 3 mm on drives with a capacity of 75 to 300 watts.

Editable materials:
- Aluminium
- Brass
- Bronze
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Hard aluminum alloys
- Non-ferrous metal hard
- Plastics
- Soft aluminum alloys
- Non-ferrous metal soft
- Thermoplastic
- Tough aluminum alloys
- Zinc

Processing tasks:
- Create breakthroughs
- Deburr
- Elegalize
- Milling
- Cut out
- Surface treatment
- Weld seam processing

Drive types:
- Flexible shaft drive
- Machine tool
- Machining centers
- Straight grinder

PFERD TOOLS efficiency:
- PFERD TOOLS EFFICIENCY recommends milling pins with HICOAT coating for long, fatigue-free and resource-saving work with perfect results in a very short time.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.