Teeth 3 is particularly suitable for machining cast iron, steel, stainless steel (INOX), nickel base and titanium alloys. It is characterized by a high material removal and produces good surfaces. Special milling pin shape for robot use. The combination of cone-shaped and angled form enables optimum deburring and chamfering at hard to reach components in just one operation.
Technical data
- RPM of, gray cast iron, white cast iron: 14000 RPM
- RPM of, hardened tempered steels over 1,200 N/mm²: 8000 RPM
- RPM of, hard non-ferrous metals: 8000 RPM
- RPM of stainless and acid-resistant steels: 8000 RPM
- RPM of soft non-ferrous metals: 14000 RPM
- RPM of, steels up to 1,200 N/mm²: 14000 RPM
- RPM to, gray cast iron, white cast iron: 19000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 11000 RPM
- RPM to, hard non-ferrous metals: 11000 RPM
- RPM to stainless and acid-resistant steels: 11000 RPM
- RPM to, soft non-ferrous metals: 19000 RPM
- RPM bis, steels up to 1,200 N/mm²: 19000 RPM
- Teeth: 3 HC-FEP
- ø Outer metric: 10 mm
- Ø Shaft metric: 6 mm
- Angle: 90 °
- Length, toothed: 11 mm
- Length, total: 86 mm
Benefits:
- Reduced programming effort due to fewer tool changes.
- High-quality HICOAT coating for high hardness and wear resistance.
- Good surfaces.
Editable materials:
- Cast iron
- Black tempering casting (GTS, GJMB)
- Brass
- Bronze
- Non-alloy steel
- Cast iron
- Cast steel
- Cobalt base alloys
- Copper
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard aluminum alloys
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- High-temperature resistant materials
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Steels up to 700 N/mm² (< 220 HB)
- Tool steels
- White Templar Cast (GTW, GJMW)
- Zinc
Processing tasks:
- Chamfer
- Lower
- Deburr
- Milling
- Surface treatment
- Edge machining
- Edge machining (chamfering, rounding)
Drive types:
- Machine tool
- robots
- Machining centers
- Straight grinder
This text is machine translated.