• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21460010 Burr Length 90 mm Product size (Ø) 16 mm Working length 15 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS hard metal high-performance milling point KSK-WKN Ø 16x15mm Shaft-Ø 6x75mm Z3 HICOAT BECH. Special form of softening/deburring work Robot use

  • - RPM of, gray cast iron, white cast iron: 7000 RPM
  • - RPM of, hardened tempered steels over 1,200 N/mm²: 5000 RPM
  • - RPM of, hard non-ferrous metals: 5000 RPM
  • - RPM of stainless and acid-resistant steels: 5000 RPM
  • - RPM of soft non-ferrous metals: 7000 RPM
  • - RPM of, steels up to 1,200 N/mm²: 9000 RPM
  • - RPM to, gray cast iron, white cast iron: 10000 RPM
  • - RPM to, hardened tempered steels above 1,200 N/mm²: 1000 RPM
  • - RPM to, hard non-ferrous metals: 7000 RPM
  • - RPM to stainless and acid-resistant steels: 7000 RPM
  • - RPM to, soft non-ferrous metals: 9000 RPM
  • - RPM bis, steels up to 1,200 N/mm²: 12000 RPM
  • - Teeth: 3 HC-FEP
  • - ø Outer metric: 16 mm
  • - Ø Shaft metric: 6 mm
  • - Angle: 90 °
  • - Length, toothed: 15 mm
  • - Length, total: 90 mm

Technical specifications

Product type

Burr

Shank Ø

6 mm

Length

90 mm

Working length

15 mm

Content

1 pc(s)

(Ø)

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772637 PFERD TOOLS 21460010 Burr Length 90 mm Product size (Ø) 16 mm Working length 15 mm Shank diameter 6 mm

Description

Teeth 3 is particularly suitable for machining cast iron, steel, stainless steel (INOX), nickel base and titanium alloys. It is characterized by a high material removal and produces good surfaces. Special milling pin shape for robot use. The combination of cone-shaped and angled form enables optimum deburring and chamfering at hard to reach components in just one operation.


Technical data
- RPM of, gray cast iron, white cast iron: 7000 RPM
- RPM of, hardened tempered steels over 1,200 N/mm²: 5000 RPM
- RPM of, hard non-ferrous metals: 5000 RPM
- RPM of stainless and acid-resistant steels: 5000 RPM
- RPM of soft non-ferrous metals: 7000 RPM
- RPM of, steels up to 1,200 N/mm²: 9000 RPM
- RPM to, gray cast iron, white cast iron: 10000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 1000 RPM
- RPM to, hard non-ferrous metals: 7000 RPM
- RPM to stainless and acid-resistant steels: 7000 RPM
- RPM to, soft non-ferrous metals: 9000 RPM
- RPM bis, steels up to 1,200 N/mm²: 12000 RPM
- Teeth: 3 HC-FEP
- ø Outer metric: 16 mm
- Ø Shaft metric: 6 mm
- Angle: 90 °
- Length, toothed: 15 mm
- Length, total: 90 mm

Benefits:
- Reduced programming effort due to fewer tool changes.
- High-quality HICOAT coating for high hardness and wear resistance.
- Good surfaces.

Editable materials:
- Cast iron
- Black tempering casting (GTS, GJMB)
- Brass
- Bronze
- Non-alloy steel
- Cast iron
- Cast steel
- Cobalt base alloys
- Copper
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard aluminum alloys
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- High-temperature resistant materials
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Steels up to 700 N/mm² (< 220 HB)
- Tool steels
- White Templar Cast (GTW, GJMW)
- Zinc

Processing tasks:
- Chamfer
- Lower
- Deburr
- Milling
- Surface treatment
- Edge machining
- Edge machining (chamfering, rounding)

Drive types:
- Machine tool
- robots
- Machining centers
- Straight grinder

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.