• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21460016 Burr Length 65 mm Product size (Ø) 10 mm Working length 19 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS hard metal high performance milling pin cylinder ZYA Ø 10x19mm shaft-Ø 6mm Z4 HICOAT Besch. Ball bearing Attachment/deburring work Robot insert

  • - RPM of, hard non-ferrous metals: 8000 RPM
  • - RPM of, high-temperature materials: 8000 RPM
  • - RPM to, hardened tempered steels above 1,200 N/mm²: 8000 RPM
  • - RPM to, hard non-ferrous metals: 11000 RPM
  • - RPM to, high-temperature materials: 14000 RPM
  • - RPM to stainless and acid-resistant steels: 11000 RPM
  • - Teeth: 4 HC-FEP
  • - ø Outer metric: 10 mm
  • - Ø Shaft metric: 6 mm
  • - Length, toothed: 19 mm
  • - Length, total: 65 mm

Technical specifications

Product type

Burr

Shank Ø

6 mm

Length

65 mm

Working length

19 mm

Content

1 pc(s)

(Ø)

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772643 PFERD TOOLS 21460016 Burr Length 65 mm Product size (Ø) 10 mm Working length 19 mm Shank diameter 6 mm

Description

Teeth 4 is particularly suitable for machining stainless steel (INOX), steel and high-temperature materials such as nickel base and cobalt base alloys. It is characterized by a high material removal with short chips and produces good surfaces. Cylindrical milling pin with ball bearing for deburring and cleaning in robot-guided insert.


Technical data
- RPM of, hard non-ferrous metals: 8000 RPM
- RPM of, high-temperature materials: 8000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 8000 RPM
- RPM to, hard non-ferrous metals: 11000 RPM
- RPM to, high-temperature materials: 14000 RPM
- RPM to stainless and acid-resistant steels: 11000 RPM
- Teeth: 4 HC-FEP
- ø Outer metric: 10 mm
- Ø Shaft metric: 6 mm
- Length, toothed: 19 mm
- Length, total: 65 mm

Benefits:
- The ball bearing ensures optimum contour guidance and protects the workpiece from damage during the trimming process.
- Good cutting performance thanks to optimum matching of hard metal, geometry and teeth.
- Good service life.
- Good surfaces.

Editable materials:
- Cast iron
- Black tempering casting (GTS, GJMB)
- Brass
- Bronze
- Non-alloy steel
- Cast iron
- Cast steel
- Cobalt base alloys
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Non-ferrous metal hard
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 700 N/mm² (< 220 HB)
- Titanium
- Titanium alloys
- Tool steels
- White Templar Cast (GTW, GJMW)

Processing tasks:
- Chamfer
- Lower
- Deburr
- Elegalize
- Milling
- Surface treatment
- Weld seam processing
- Edge machining
- Edge machining (chamfering, rounding)

Drive types:
- Machine tool
- robots
- Machining centers
- Straight grinder

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.