• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21901313 Burr set Product size (Ø) 12 mm Shank diameter 6 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS carbide high performance milling point set 1312 MICRO 3-piece Ø 12mm shaft-Ø 6mm HICOAT coated for fine machining

  • - TEETH: MICRO HC-FEP
  • - Set: Yes
  • - ø Outer metric: 12 mm
  • - Ø Shaft metric: 6 mm

Technical specifications

Product type

Burr set

Shank Ø

6 mm

Content

1 Set

(Ø)

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772648 PFERD TOOLS 21901313 Burr set Product size (Ø) 12 mm Shank diameter 6 mm

Description

Hard metal milling pins with teeth MICRO with high-quality HICOAT coating HC-FEP are specially designed for fine cutting and are used in areas where, among other things, grinding points are used. They offer a significantly higher cutting power compared to grinding pins and convince by a high milled surface quality. At the same time they work with low vibration and with little noise. They maintain their geometry for the entire service life. They are ideal for processing tasks in manual and machine use. The 1312 MICRO HC-FEP set contains three carbide milling pins with high-quality HICOAT coating for fine machining in the most common shapes and dimensions. The break-proof plastic box protects the tools against dirt and damage.


Technical data
- TEETH: MICRO HC-FEP
- Set: Yes
- ø Outer metric: 12 mm
- Ø Shaft metric: 6 mm

Benefits:
- High-quality HICOAT coating for high hardness and wear resistance.
- No geometry change due to wear and tear compared to grinding pins.
- Processing of almost all materials up to 68 HRC.
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.

Application recommendations:
- Particularly suitable for fine machining, for very fine cleaning work, corrections in tool and mold making or for sharpening cutting tools.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.