• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21901405 Burr set Shank diameter 6 mm

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS carbide high-power milling pin set 1406 ALLROUND 3 pcs. Ø 6mm shaft-Ø 6mm HICOAT coated universal coarse

  • - PFERD TOOLS Type: 1406 ALLROUND 3-piece HC-FEP
  • - TEETH: ALLROUND HC-FEP
  • - Set: Yes
  • - Ø Shaft metric: 6 mm

Technical specifications

Product type

Burr set

Shank Ø

6 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772649 PFERD TOOLS 21901405 Burr set Shank diameter 6 mm

Description

High-performance toothing ALL-ROUND with HICOAT coating HC-FEP is characterized by its high hardness and wear resistance. It allows an effective chip removal through improved sliding properties and is very temperature resistant. It allows longer tool life and higher cutting speed range compared to uncoated milling pins. The 1406 ALLROUND HC-FEP set contains three carbide milling pins with high-quality HICOAT coating for versatile use on the most important materials such as steel and cast steel, stainless steel (INOX), non-ferrous metals and cast iron in the most common shapes and dimensions. The break-proof plastic box protects the tools against dirt and damage.


Technical data
- PFERD TOOLS Type: 1406 ALLROUND 3-piece HC-FEP
- TEETH: ALLROUND HC-FEP
- Set: Yes
- Ø Shaft metric: 6 mm

Benefits:
- High hardness and wear resistance.
- Effective chip removal through improved sliding properties.
- Very high temperature resistance.
- Increased service life.
- Use also in the higher cutting speed range compared to uncoated milling pins.
- Thanks to exact rotation, impact-free working without rattle marks is possible and the drive wears less.

Application recommendations:
- Use the tools as far as possible on high-performance drives with an elastic bearing spindle to avoid vibrations.
- Observe the speed recommendations.

Safety Instructions:
- Due to the very high machining capacity, there can be discoloration on the shaft. This does not pose a safety risk.

PFERD TOOLS efficiency:
- PFERD TOOLS EFFICIENCY recommends milling pins with HICOAT coating for long, fatigue-free and resource-saving work with perfect results in a very short time.

This text is machine translated.

Hints

Due to the very high machining capacity, the shaft may show discoloration. This does not pose a safety risk.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.