User & Safety Instructions 3772650 PFERD TOOLS 21901606 Burr set
Description
PFERD TOOLS has further developed the teeth ALU especially for machining of aluminum. It is characterized by its high machining capacity. The 1606 ALU set contains three hard metal milling pins for processing aluminum in the most common shapes and dimensions. The break-proof plastic box protects the tools against dirt and damage.
Technical data - PFERD TOOLS type: Set 1606 Alu 3TLG - Teeth: Alu - Set: Yes
Benefits: - Extremely high machining power. - Large chips. - Reduction of material adhesion. - High durability and quiet running. - Up to 1,100 m/min cutting speed can be used. - Thanks to exact rotation, impact-free working without rattle marks is possible and the drive wears less.
Application recommendations: - Use the tools as far as possible on high-performance drives with an elastic bearing spindle to avoid vibrations. - Observe the speed recommendations.
This text is machine translated.
Description
PFERD TOOLS has further developed the teeth ALU especially for machining of aluminum. It is characterized by its high machining capacity. The 1606 ALU set contains three hard metal milling pins for processing aluminum in the most common shapes and dimensions. The break-proof plastic box protects the tools against dirt and damage.
Technical data - PFERD TOOLS type: Set 1606 Alu 3TLG - Teeth: Alu - Set: Yes
Benefits: - Extremely high machining power. - Large chips. - Reduction of material adhesion. - High durability and quiet running. - Up to 1,100 m/min cutting speed can be used. - Thanks to exact rotation, impact-free working without rattle marks is possible and the drive wears less.
Application recommendations: - Use the tools as far as possible on high-performance drives with an elastic bearing spindle to avoid vibrations. - Observe the speed recommendations.
This text is machine translated.
What kind of Milling Machines are you looking for?