• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21901614 Burr set Product size (Ø) 12 mm Shank diameter 6 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS carbide high performance milling point set 1613 Alu 3-piece Ø 12mm shaft-Ø 6mm HICOAT coated for aluminum/NE metals

  • - TEETH: ALU HC-NFE
  • - Set: Yes
  • - ø Outer metric: 12 mm
  • - Ø Shaft metric: 6 mm

Technical specifications

Product type

Burr set

Shank Ø

6 mm

Content

1 Set

(Ø)

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772653 PFERD TOOLS 21901614 Burr set Product size (Ø) 12 mm Shank diameter 6 mm

Description

The use of milling pins with the HICOAT coating HC-NFE from PFERD TOOLS prevents chips from sticking when machining soft aluminum alloys. This increases the tool life and improves the surface quality of the workpiece. The 1613 ALU HC-NFE kit contains three carbide milling pins for processing aluminum in the most common shapes and dimensions. The break-proof plastic box protects the tools against dirt and damage.


Technical data
- TEETH: ALU HC-NFE
- Set: Yes
- ø Outer metric: 12 mm
- Ø Shaft metric: 6 mm

Benefits:
- Preferably used for long-spanning and lubricating non-ferrous metals.
- Maximum machining power.
- Effective chip removal through improved sliding properties.
- Low thermal load.
- Increased service life.
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.

Application recommendations:
- Use the tools as far as possible on high-performance drives with an elastic bearing spindle to avoid vibrations.
- Observe the speed recommendations.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.