• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21901905 Burr set Product size (Ø) 6 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS carbide high performance milling point set 1906 INOX 3-piece Ø 6mm shaft-Ø 6mm HICOAT coated for stainless steel

  • - TEETH: INOX HC-STS
  • - Set: Yes
  • - ø Outer metric: 6 mm
  • - Ø Shaft metric: 6 mm

Technical specifications

Product type

Burr set

Shank Ø

6 mm

Content

1 Set

(Ø)

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772656 PFERD TOOLS 21901905 Burr set Product size (Ø) 6 mm Shank diameter 6 mm

Description

High performance tooth INOX with HICOAT coating HC-STS is characterized by a high level of hardness and wear resistance. It allows an effective chip removal through improved sliding properties and is very temperature resistant. It allows longer tool life and higher cutting speed range compared to uncoated milling pins. The 1906 INOX HC-STS kit contains three carbide milling pins with high-quality HICOAT coating for processing stainless steel (INOX) in the most common shapes and dimensions. The break-proof plastic box protects the tools against dirt and damage.


Technical data
- TEETH: INOX HC-STS
- Set: Yes
- ø Outer metric: 6 mm
- Ø Shaft metric: 6 mm

Benefits:
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.

Safety Instructions:
- Due to the very high machining capacity, there can be discoloration on the shaft. This does not pose a safety risk.

This text is machine translated.

Hints

Due to the very high machining capacity, the shaft may show discoloration. This does not pose a safety risk.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.