PFERD TOOLS high-power milling CUTTER TORUS CUTTER Ø 20x60mm with DEPO recording M10 for robot aluminum editing
- RPM of soft non-ferrous metals: 20000 RPM
- RPM, opt., from: 20000 RPM
- RPM, opt., up to: 30000 RPM
- RPM to, soft non-ferrous metals: 30000 RPM
- Suitable for Ø metric: 10 mm
- ø Outer metric: 20 mm
- Ø Shaft metric: 10 mm
- Length, total: 48 mm
Technical specifications
Product type
Planer
Shank Ø
10 mm
Length
48 mm
Content
1 pc(s)
(Ø)
20 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3772664 PFERD TOOLS 23000207 Planer Length 48 mm Product size (Ø) 20 mm Shank diameter 10 mm
Description
The High Speed Torus Cutter is a unique tool for use on robots with an extremely high cutting power. The cutter is ideal for a wide range of machining tasks on aluminum materials, since unlike grinding tools it does not produce hazardous and explosive dust. Due to its small size, the High Speed Torus Cutter is the ideal tool for machining inaccessible places and filigree construction parts like grooves, pockets and narrow radii and contours. The High Speed Torus Cutter is used with two hard metal inserts. The cutter is the perfect supplement to the High Speed Disc ALUMASTER version HSD-R 50 and to the milling pins of the teeth ALU. High-speed torque cutter including two attachment screws. With Depo mounting for stable recording in the chuck.
Technical data - RPM of soft non-ferrous metals: 20000 RPM - RPM, opt., from: 20000 RPM - RPM, opt., up to: 30000 RPM - RPM to, soft non-ferrous metals: 30000 RPM - Suitable for Ø metric: 10 mm - ø Outer metric: 20 mm - Ø Shaft metric: 10 mm - Length, total: 48 mm
Benefits: - Specially developed design for use in hard to reach places. - Does not produce hazardous and explosive dust. - No suction required. - Exceptionally high machining capacity. - Reduced vibration thanks to small contact surface. - Rotating and replaceable carbide inserts. - Front-sided use possible.
Application recommendations: - The tool is primarily designed for use on aluminum, aluminum kneading alloys and cast aluminum. Non-ferrous metals of low strength and fiber-reinforced plastics can also be worked on. This must be checked in individual cases in connection with the application. - The optimum speed and power of the tool drive are prerequisites for the economical use of the torus cutter. - The High Speed Torus Cutter can be used both with the circumference and on the front side.
Ordering Information: - The inserts are not included.
Safety Instructions: - Tighten the insert mounting bolts tightly using a Torx screwdriver TX 15. The tightening torque should be approximately 4 Nm. Alternatively, use a torque wrench with a tightening torque of 4 Nm. - Loose inserts may break in use and must therefore be checked for tight fit at regular intervals. - Do not use damaged inserts! They might break!
PFERD TOOLS ERGONOMICS: - PFERD TOOLS ERGONOMICS recommends the high-speed torus cutter as an innovative tool solution for machining aluminum, as it does not produce hazardous and explosive dust. - PFERD TOOLS EFFICIENCY recommends the high-speed torus cutter for resource-saving work with perfect results in a very short time.
This text is machine translated.
Hints
Tighten the mounting screws on the insert using a Torx socket screwdriver TX 15. The tightening torque should be approximately 4 Nm. Alternatively, use a torque wrench with a tightening torque of 4 Nm.
Loose inserts can break in use and must therefore be checked for tight fit at regular intervals.
Do not use damaged inserts! They might break!
Description
The High Speed Torus Cutter is a unique tool for use on robots with an extremely high cutting power. The cutter is ideal for a wide range of machining tasks on aluminum materials, since unlike grinding tools it does not produce hazardous and explosive dust. Due to its small size, the High Speed Torus Cutter is the ideal tool for machining inaccessible places and filigree construction parts like grooves, pockets and narrow radii and contours. The High Speed Torus Cutter is used with two hard metal inserts. The cutter is the perfect supplement to the High Speed Disc ALUMASTER version HSD-R 50 and to the milling pins of the teeth ALU. High-speed torque cutter including two attachment screws. With Depo mounting for stable recording in the chuck.
Technical data - RPM of soft non-ferrous metals: 20000 RPM - RPM, opt., from: 20000 RPM - RPM, opt., up to: 30000 RPM - RPM to, soft non-ferrous metals: 30000 RPM - Suitable for Ø metric: 10 mm - ø Outer metric: 20 mm - Ø Shaft metric: 10 mm - Length, total: 48 mm
Benefits: - Specially developed design for use in hard to reach places. - Does not produce hazardous and explosive dust. - No suction required. - Exceptionally high machining capacity. - Reduced vibration thanks to small contact surface. - Rotating and replaceable carbide inserts. - Front-sided use possible.
Application recommendations: - The tool is primarily designed for use on aluminum, aluminum kneading alloys and cast aluminum. Non-ferrous metals of low strength and fiber-reinforced plastics can also be worked on. This must be checked in individual cases in connection with the application. - The optimum speed and power of the tool drive are prerequisites for the economical use of the torus cutter. - The High Speed Torus Cutter can be used both with the circumference and on the front side.
Ordering Information: - The inserts are not included.
Safety Instructions: - Tighten the insert mounting bolts tightly using a Torx screwdriver TX 15. The tightening torque should be approximately 4 Nm. Alternatively, use a torque wrench with a tightening torque of 4 Nm. - Loose inserts may break in use and must therefore be checked for tight fit at regular intervals. - Do not use damaged inserts! They might break!
PFERD TOOLS ERGONOMICS: - PFERD TOOLS ERGONOMICS recommends the high-speed torus cutter as an innovative tool solution for machining aluminum, as it does not produce hazardous and explosive dust. - PFERD TOOLS EFFICIENCY recommends the high-speed torus cutter for resource-saving work with perfect results in a very short time.
This text is machine translated.
Hints
Tighten the mounting screws on the insert using a Torx socket screwdriver TX 15. The tightening torque should be approximately 4 Nm. Alternatively, use a torque wrench with a tightening torque of 4 Nm.
Loose inserts can break in use and must therefore be checked for tight fit at regular intervals.
Do not use damaged inserts! They might break!
What kind of Milling Machines are you looking for?