User & Safety Instructions 3772666 PFERD TOOLS 23001010 Burr Length 57 mm
Description
Due to their material-specific tool geometry, the solid carbide cutters Performance Aluminium are optimally matched to the machining of aluminum alloys, non-ferrous metals and plastics. DLC coated cutters for robot-guided machining of aluminum alloys, non-ferrous metals and plastics. Smooth cylinder shaft HA according to DIN 6535.
Technical data - Body shape: HA (DIN6535) - Design: 90° with radius - Corner design: Corner design radius - Spiral angle: 25° - Coating: DLC - Cutting material: DLC40 - Internal coolant supply: No. - Feed direction: X,y,z - Cutting ø DC: 6 mm - Shaft ø DCON: 6 mm - Maximum cutting depth APMX: 13 mm - Total length LF: 57 mm - Corner radius RE: 0.4 mm - Number of teeth ZEFP: 2 pieces - Standard: Works standard - Tolerance shaft diameter TCCCON: H6 - Tolerance of cutting edge diameter TCDC: H10
Benefits: - Optimal chip control thanks to material-optimized geometry. - Large polished chip areas for optimum chip control. - Increased process reliability at high cutting speeds.
Application recommendations: - Observe the cutting data recommendations. - Make sure that the workpiece and tool clamping is stable to achieve the best performance.
Editable materials: - Aluminium - Brass - Bronze - Copper - Duroplast - Hard aluminum alloys - Non-ferrous metal hard - Plastics - Soft aluminum alloys - Non-ferrous metal soft - Thermoplastic - Tough aluminum alloys
This text is machine translated.
Description
Due to their material-specific tool geometry, the solid carbide cutters Performance Aluminium are optimally matched to the machining of aluminum alloys, non-ferrous metals and plastics. DLC coated cutters for robot-guided machining of aluminum alloys, non-ferrous metals and plastics. Smooth cylinder shaft HA according to DIN 6535.
Technical data - Body shape: HA (DIN6535) - Design: 90° with radius - Corner design: Corner design radius - Spiral angle: 25° - Coating: DLC - Cutting material: DLC40 - Internal coolant supply: No. - Feed direction: X,y,z - Cutting ø DC: 6 mm - Shaft ø DCON: 6 mm - Maximum cutting depth APMX: 13 mm - Total length LF: 57 mm - Corner radius RE: 0.4 mm - Number of teeth ZEFP: 2 pieces - Standard: Works standard - Tolerance shaft diameter TCCCON: H6 - Tolerance of cutting edge diameter TCDC: H10
Benefits: - Optimal chip control thanks to material-optimized geometry. - Large polished chip areas for optimum chip control. - Increased process reliability at high cutting speeds.
Application recommendations: - Observe the cutting data recommendations. - Make sure that the workpiece and tool clamping is stable to achieve the best performance.
Editable materials: - Aluminium - Brass - Bronze - Copper - Duroplast - Hard aluminum alloys - Non-ferrous metal hard - Plastics - Soft aluminum alloys - Non-ferrous metal soft - Thermoplastic - Tough aluminum alloys
This text is machine translated.
What kind of Milling Machines are you looking for?