HSSE step drill for drilling and deburring thin sheets, pipes and profiles made of different materials. For secure transmission of torque, all step drills have a triple shaft.
Technical data
- Number of drill steps: 9 pieces
- RPM of, hard non-ferrous metals: 320 RPM
- RPM of stainless and acid-resistant steels: 160 RPM
- RPM of soft non-ferrous metals: 320 RPM
- RPM of, steels up to 700 N/mm²: 320 RPM
- RPM of, thermoplastic plastics, fiber-reinforced plastics (GRP/CFK): 160 RPM
- RPM to, hard non-ferrous metals: 2400 RPM
- RPM to stainless and acid-resistant steels: 1600 RPM
- RPM to, soft non-ferrous metals: 2400 RPM
- RPM bis, steels up to 700 N/mm²: 2400 RPM
- RPM to, thermopl. Synthetic, fiber-optic. PLASTICS (GRP/CFK) 1600 RPM
- Design: HSS
- Drill stages: 4.0/6.0/8.0/10.0/12.0/14.0/16.0/18.0/20.0
- Ø Shaft metric: 8 mm
- Drilling area, of: 4 mm
- Drilling area, up to: 20 mm
- Length, total: 75 mm
Benefits:
- High service life and temperature resistance due to co-component.
- Drilling and deburring in a single step.
- Absolute smoothness and high cutting performance.
- Easy centering and drilling through high-quality drill tip.
- It is easier to pull back through the tool cone when the sheet is drilled through.
- Non-breaking chips are transported off cleanly as with a twist drill.
- The formation of surface cutting and cold welding on the cutting edges is avoided.
Application recommendations:
- Install HSSE step drills on sheet metal, pipes and profiles up to a thickness of 4 mm.
- For step drills without coating, use cutting oil or compressed air as cooling/lubricants.
Editable materials:
- Aluminium
- Brass
- Bronze
- Non-alloy steel
- Chipboard
- Copper
- Duroplast
- Fibre-reinforced thermoplastics (GRP, CFK)
- Fiber reinforced thermoset (GRP, CFK) fiber content ≤ 40%
- Fiber reinforced thermoplastics (GRP, CFK) fiber content greater than 40 %
- Non-ferrous metal hard
- Hard wood
- Other non-ferrous metals
- Other
- Plastics
- Soft aluminum alloys
- Non-ferrous metal soft
- Soft titanium alloys (tensile strength 500 N/mm²)
- Soft wood
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (less than 38 HRC)
- Steels up to 700 N/mm² (less than 220 HB)
- Thermoplastic
- Titanium
- Titanium alloys
- Tool steels
- Tough aluminum alloys
- Wood
- Zinc
Processing tasks:
- Lower
- Deburr
- Drilling
Drive types:
- Stator drill
- Drill
Safety Instructions:
- For safe torque transfer, step drills have a three-face shaft.
This text is machine translated.