• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 31110378 Grinding bit Diameter 6 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 93600 RPMMax. RPM 93600 RPMShaft length 30 mmGrinding agent: CUSA-Form W 163
Product type

Grinding bit

Shank Ø

3 mm

Grit size

80

(Ø)

6 mm

Length

13 mm

Shape

cylindrical

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439133 PFERD TOOLS 31110378 Grinding bit Diameter 6 mm 10 pc(s)

Description

The ZY cylinder shape is ideal for grinding holes, radii and contours. It can be turned into any shape using a turning stone.Drive types:- Flexible shaft drive- Straight grinderUses:- Outcome- Sanding- Elegalize- Deburr- Surface treatment- Edge machining (chamfering, rounding)- Finishing- Weld seam processingMaterial:- Aluminium- Copper- Brass- ZincSafety Instructions:- The maximum permissible speed refers to the open shaft length of 10 mm

This text is machine translated.

What kind of Grinding Pencils are you looking for?