• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 31127743 Grinding bit Diameter 16 mm 10 pc(s)

EAN:
Part number:
Item no:
1/4
Dispatches on Fri 30 Oct

500 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 32 mm
  • Max. RPM: 51200 RPM
  • Opt. Rpm from: 51200 RPM
  • Shaft length 40 mm
  • Abrasive: A
  • Machined materials: NE metal hard;bronze;stainless steel (INOX)
  • Machining tasks: Grouting;grinding;egalising;deburring;surface processing;edge processing (chamfering, rounding);finishing;welding seam processing
  • Drive types: Bending wave drive; straight grinder
  • Safety note: The maximum permissible speed refers to the open shaft length of 10 mm
Product type

Grinding bit

Shank Ø

6 mm

Grit size

30

(Ø)

16 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345985 PFERD TOOLS 31127743 Grinding bit Diameter 16 mm 10 pc(s)

Description

The cylindrical shape ZY is ideal for grinding holes, radii and contours.

This text is machine translated.

Scope of delivery

  • 10 pcs.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)