• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 31136330 Grinding bit Diameter 32 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 25700 RPMMax. RPM 25700 RPMShaft length 40 mmAbrasive:AUSA-Form W 230
Product type

Grinding bit

Shank Ø

6 mm

Grit size

24

(Ø)

32 mm

Length

32 mm

Shape

cylindrical

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439267 PFERD TOOLS 31136330 Grinding bit Diameter 32 mm 5 pc(s)

Description

The ZY cylinder shape is ideal for grinding holes, radii and contours.Drive types:- Flexible shaft drive- Straight grinderUses:- Outcome- Sanding- Elegalize- Deburr- Surface treatment- Edge machining (chamfering, rounding)- Finishing- Weld seam processingMaterial:- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Titanium- Titanium alloys- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)Safety Instructions:- The maximum permissible speed refers to the open shaft length of 10 mm

This text is machine translated.

What kind of Grinding Pencils are you looking for?