• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 31187502 Grinding bit Diameter 32 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 24000 RPMMax. RPM 29800 RPMShaft length 40 mmGrinding agent: CUSA-Form W 231
Product type

Grinding bit

Shank Ø

8 mm

Grit size

24

(Ø)

32 mm

Length

40 mm

Shape

cylindrical

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439295 PFERD TOOLS 31187502 Grinding bit Diameter 32 mm 5 pc(s)

Description

The ZY cylinder shape is ideal for grinding holes, radii and contours.Drive types:- Flexible shaft drive- Straight grinderUses:- Outcome- Sanding- Elegalize- Deburr- Surface treatment- Edge machining (chamfering, rounding)- Finishing- Weld seam processingMaterial:- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Casting skin with sand inclusions and burns- Cast ironSafety Instructions:- The maximum permissible speed refers to the open shaft length of 10 mm

This text is machine translated.

What kind of Grinding Pencils are you looking for?