• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 31327254 Grinding bit Diameter 32 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 27000 RPMMax. RPM 29800 RPMShaft length 40 mmAbrasive:AUSA-Form W 228
Product type

Grinding bit

Shank Ø

6 mm

Grit size

46

(Ø)

32 mm

Length

20 mm

Shape

cylindrical

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439346 PFERD TOOLS 31327254 Grinding bit Diameter 32 mm 5 pc(s)

Description

The ZY cylinder shape is ideal for grinding holes, radii and contours.Drive types:- Flexible shaft drive- Straight grinderUses:- Outcome- Sanding- Elegalize- Deburr- Surface treatment- Edge machining (chamfering, rounding)- Finishing- Weld seam processingMaterial:- Steel- Cast steelSafety Instructions:- The maximum permissible speed refers to the open shaft length of 10 mm

This text is machine translated.

What kind of Grinding Pencils are you looking for?