• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 33100001 Grinding disc Diameter 145 mm Grit size=60 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 21.99
-9 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Width 3.2 mmMax. RPM 4600 RPM
Product type

Grinding disc

(Ø)

145 mm

Bore Ø

22.2 mm

Grit size

60

Material suitability

Steel

Content

1 pc(s)

Rotational speed (max.)

4600 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439555 PFERD TOOLS 33100001 Grinding disc Diameter 145 mm Grit size=60 1 pc(s)

Description

The ZY cylinder shape is ideal for sharpening saw chains.Drive types:- SharpenerUses:- SharpenApplication refrence:- Follow the application recommendations and safety instructions for your sharpener.Material:- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- SteelSafety Instructions:- The maximum permissible peripheral speed is 35 m/s.- For safety reasons, the specified maximum permissible speed must never be exceeded.- Before mounting, the grinding disc must be subjected to a sound sample to ensure that it does not have any cracks (undamaged grinding wheels give a clear sound).Product advantages:- High sanding resistance and removal rate.- High service life.- Gentle grinding of the saw chain teeth.- Precise sharpening of saw chain teeth thanks to high dimensional stability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)