• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 35612274 Grinding bit Diameter 10 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 65000 RPMMax. RPM 66200 RPMAbrasive:A
Product type

Grinding bit

Shank Ø

3 mm

Grit size

46

(Ø)

10 mm

Length

19 mm

Content

10 pc(s)

UKCA

not relevant

Description

Series B grinding pins are normally used on smaller or more detailed components, such as tool and mold making. The special shapes of the B series grinding points allow sanding in a variety of contours. The machining field ranges from grinding slots and grooves in difficult to reach places, through machining of holes and small openings to egalating. Explanation of the dimension:D = grinding pin outer-øT = grinding pin width Sd = shaft-øL2 = shaft lengthDrive types:- Flexible shaft drive- Straight grinderUses:- Outcome- Sanding- Elegalize- Deburr- Surface treatment- Edge machining (chamfering, rounding)- Finishing- Weld seam processingMaterial:- Steel- Cast steel

This text is machine translated.

What kind of Grinding Pencils are you looking for?