• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 36000506 Grinding bit Diameter 0.5 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size D 64Length of reduction 5 mmShaft length 38 mmGrinding agent: DIA
Product type

Grinding bit

Shank Ø

3 mm

Grit size

64

(Ø)

0.5 mm

Length

2 mm

Shape

cylindrical

Content

5 pc(s)

UKCA

not relevant

Description

The ZY cylinder shape is suitable for grinding holes, radii and contours in stationary and manual applications. Grinding points with a diameter of 8 mm have a recess on the front surface.A = offset shaft N = not lowered shaftDrive types:- Flexible shaft drive- Straight grinder- robots- Machine toolUses:- Sanding- Deburr- Inner circular loops- Edge machining (chamfering, rounding)- FinishingApplication refrence:- Dry grinding: 8 - 18 m/s.- Wet grinding: 15 - 25 m/s.Material:- Nickel or titanium super alloys- Ferrite (magnetic material)- Glass- Graphite and electric carbon- Hard metal- Abrasives- Technical ceramics

This text is machine translated.

What kind of Grinding Pencils are you looking for?