• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 36120010 Grinding bit Diameter 20 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size: B 126Shaft length 50 mmAbrasive:CBN
Product type

Grinding bit

Shank Ø

6 mm

Grit size

126

(Ø)

20 mm

Length

10 mm

Shape

cylindrical

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439844 PFERD TOOLS 36120010 Grinding bit Diameter 20 mm 1 pc(s)

Description

The ZY cylinder shape is suitable for grinding holes, radii and contours in stationary and manual applications. Grinding points with a diameter of 8 mm have a recess on the face surface.A = offset shaft N = not displaced shaftDrive types:- Flexible shaft drive- Straight grinder- robots- Machine toolUses:- Sanding- Deburr- Inner circular loops- Edge machining (chamfering, rounding)- FinishingApplication refrence:- Dry grinding: 15 - 25 m/s.- Wet grinding: 20 - 40 m/s.Material:- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Rolling and ball bearing steels- Tool steels

This text is machine translated.

What kind of Grinding Pencils are you looking for?