• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 36158815 Grinding bit Diameter 8 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size: B 151Shaft length 98 mmAbrasive:CBN
Product type

Grinding bit

Shank Ø

6 mm

Grit size

151

(Ø)

8 mm

Length

8 mm

Shape

cylindrical

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439848 PFERD TOOLS 36158815 Grinding bit Diameter 8 mm 1 pc(s)

Description

Cylindrical pins with hard metal shaft are used for stationary internal grinding.In comparison to the steel shaft, the shaft made of hard metal has approximately three times higher elasticity module (E-module). This describes how much a body deforms under the influence of a load. With regard to internal grinding, carbide shafts can be used to achieve higher cutting performance, better surfaces and more precise shape and position tolerances.A = offset shaft N = non-offset shaftDrive types:- Flexible shaft drive- Straight grinder- robots- Machine toolUses:- Sanding- Deburr- Inner circular loops- Edge machining (chamfering, rounding)- FinishingApplication refrence:- Dry grinding: 15 - 25 m/s.- Wet grinding: 20 - 40 m/s.Material:- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Rolling and ball bearing steels- Tool steels

This text is machine translated.

What kind of Grinding Pencils are you looking for?