User & Safety Instructions 2439849 PFERD TOOLS 36161151 Grinding bit Diameter 12 mm 1 pc(s)
Description
Cylindrical pins with hard metal shaft are used for stationary internal grinding.In comparison to the steel shaft, the shaft made of hard metal has approximately three times higher elasticity module (E-module). This describes how much a body deforms under the influence of a load. With regard to internal grinding, carbide shafts can be used to achieve higher cutting performance, better surfaces and more precise shape and position tolerances.A = offset shaft N = non-offset shaftDrive types:- Flexible shaft drive- Straight grinder- robots- Machine toolUses:- Sanding- Deburr- Inner circular loops- Edge machining (chamfering, rounding)- FinishingApplication refrence:- Dry grinding: 15 - 25 m/s.- Wet grinding: 20 - 40 m/s.Material:- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Rolling and ball bearing steels- Tool steels
This text is machine translated.
Description
Cylindrical pins with hard metal shaft are used for stationary internal grinding.In comparison to the steel shaft, the shaft made of hard metal has approximately three times higher elasticity module (E-module). This describes how much a body deforms under the influence of a load. With regard to internal grinding, carbide shafts can be used to achieve higher cutting performance, better surfaces and more precise shape and position tolerances.A = offset shaft N = non-offset shaftDrive types:- Flexible shaft drive- Straight grinder- robots- Machine toolUses:- Sanding- Deburr- Inner circular loops- Edge machining (chamfering, rounding)- FinishingApplication refrence:- Dry grinding: 15 - 25 m/s.- Wet grinding: 20 - 40 m/s.Material:- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Rolling and ball bearing steels- Tool steels
This text is machine translated.
What kind of Grinding Pencils are you looking for?