• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 36210010 Grinding bit Diameter 10 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size D 126Length of reduction 5 mmShaft length 50 mmGrinding agent: DIA
Product type

Grinding bit

Shank Ø

6 mm

Grit size

126

(Ø)

10 mm

Shape

round

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439870 PFERD TOOLS 36210010 Grinding bit Diameter 10 mm 1 pc(s)

Description

The KU ball shape is often used in manual operation. This shape is suitable for engraving, grinding contours and deburring.A = offset shaft N = non-offset shaftDrive types:- Flexible shaft drive- Straight grinder- robots- Machine toolUses:- Deburr- Engraver- Inner circular loopsApplication refrence:- Dry grinding: 8 - 18 m/s.- Wet grinding: 15 - 25 m/s.Material:- Nickel or titanium super alloys- Ferrite (magnetic material)- Glass- Graphite and electric carbon- Hard metal- Abrasives- Technical ceramics

This text is machine translated.

What kind of Grinding Pencils are you looking for?