• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 36443030 Grinding bit Diameter 6 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size D 126Shaft length 50 mmGrinding agent: DIA
Product type

Grinding bit

Shank Ø

6 mm

Grit size

126

(Ø)

6 mm

Length

18 mm

Shape

pointed cone

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439888 PFERD TOOLS 36443030 Grinding bit Diameter 6 mm 1 pc(s)

Description

The pointed arch form SPG is perfectly suitable for processing small openings and borings as well as for engraving work.Drive types:- Flexible shaft drive- Straight grinder- robots- Machine toolUses:- Sanding- Elegalize- EngraverApplication refrence:- Dry grinding: 8 - 18 m/s.- Wet grinding: 15 - 25 m/s.Material:- Nickel or titanium super alloys- Ferrite (magnetic material)- Glass- Graphite and electric carbon- Hard metal- Abrasives- Technical ceramics

This text is machine translated.

What kind of Grinding Pencils are you looking for?