• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 36476072 Grinding bit Diameter 24 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size D 852Shaft length 40 mm
Product type

Grinding bit

Shank Ø

8 mm

Grit size

852

(Ø)

24 mm

Length

30 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439909 PFERD TOOLS 36476072 Grinding bit Diameter 24 mm 1 pc(s)

Description

Diamond grinding pins of the grain D 852 are ideal for machining gray and spherical cast iron (GG and GGG respectively GJL and GJS).Drive types:- Flexible shaft drive- Straight grinder- Stationary machines- robotsUses:- Sanding- Elegalize- Deburr- Edge machining (chamfering, rounding)Application refrence:- Dry grinding: 30 - 50 m/s.Material:- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Casting skin with sand inclusions and burnsProduct advantages:- Excellent service life.- Fast, aggressive grinding with maximum abrasion performance.- Convenient and quick elimination of distortion by the super-hard diamond abrasive.- Lower dust load due to the dimensional stability of the grinding tool (no self-wear).

This text is machine translated.

What kind of Grinding Pencils are you looking for?