• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 36723015 Grinding disc Diameter 30 mm Grit size=151 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width of test tape P: 2 mmShape 1A1Width: 10 mmGrain size: B 151
Product type

Grinding disc

(Ø)

30 mm

Bore Ø

10 mm

Grit size

151

Material suitability

Steel

Thickness

10

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439940 PFERD TOOLS 36723015 Grinding disc Diameter 30 mm Grit size=151 1 pc(s)

Description

CBN grinding wheels are used stationary. They have a test collar that allows exact assembly and alignment on the machine spindle. The selection of a stable locating pin enables an optimum treatment of deep-lying or large drilling lengths.Drive types:- robots- Machine toolUses:- Elegalize- Inner circular loops- FinishingApplication refrence:- Dry grinding: 15 - 25 m/s.- Wet grinding: 20 - 40 m/s.Material:- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Rolling and ball bearing steels- Tool steels

This text is machine translated.