Design: CARBIDEWidth 40 mmMax. RPM 2250 RPMGrinding agent: C
Product type
Bench grinder disc
(Ø)
300 mm
Bore Ø
76.2 mm
Grit size
80
Material suitability
Steel
Glass
Metal
Thickness
40
Content
1 pc(s)
Rotational speed (max.)
2250 U/min
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2439954 PFERD TOOLS 39009730 Bench grinder disc Diameter 300 mm 80 1 pc(s)
Description
Carbide type grinding wheels are used on hard materials, such as B. For sharpening hard metal tools.Drive types:- Grinding blockUses:- Deburr- Edge machining (chamfering, rounding)- SharpenMaterial:- Glass- Hard metal- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC
This text is machine translated.
Description
Carbide type grinding wheels are used on hard materials, such as B. For sharpening hard metal tools.Drive types:- Grinding blockUses:- Deburr- Edge machining (chamfering, rounding)- SharpenMaterial:- Glass- Hard metal- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC