• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 40100618 Carbon fiber file Length 150 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size: 180
Product type

Carbon fibre file

Material suitability

Aluminium

Copper

Stainless steel

Steel

Steel

Cast steel

Dim

(L x W x H) 150 x 10 x 1 mm

Length

150 mm

Width

10 mm

Height

1 mm

UKCA

not relevant

Description

The different shapes make it possible to work on difficult geometries in tool making.Drive types:- Manual insert- Handheld fileUses:- Surface treatment- Finishing- Step-by-step fine grindingMaterial:- Aluminium- Copper- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.