• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 40110026 Flexible file Length 147 mm 10 pc(s)

EAN:
Part number:
Item no:
1/4
Dispatches on Fri 30 Oct

126 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grain size: 1000
Product type

Flexible file

Material suitability

Aluminium

Aluminium alloy

Brass

Duroplast

Stainless steel

Hardwood

Wood

Plastic

Copper

Brass

Non-ferrous metal

Steel

Steel

Cast steel

Titanium

Titanium alloy

Show more
Dim

(L x W x H) 147 x 15 x 5 mm

Length

147 mm

Width

15 mm

Height

5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440007 PFERD TOOLS 40110026 Flexible file Length 147 mm 10 pc(s)

Description

For processing components rich in contours, difficult accessible places and narrow slots.Drive types:- Manual insertUses:- Roughing- Deburr- Surface treatment- Edge machining- Step-by-step fine grindingApplication refrence:- Apply moderate pressure to the flexible grinding files.- Best suited if only SiC is approved for machining, for example for drive components in the aircraft industry.Material:- Aluminium- Hard aluminum alloys- Soft aluminum alloys- Tough aluminum alloys- Bronze- Duroplast- Stainless steel (INOX)- Hard wood- Wood- Plastics- Copper- Brass- Non-ferrous metal- Non-ferrous metal soft- Steel- Steel, cast steel- Thermoplastic- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Other non-ferrous metalsProduct advantages:- Optimal contour adjustment thanks to high flexibility.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)