User & Safety Instructions 2440023 PFERD TOOLS 41106112 PF SC 8006/10 AR 120 GR Diameter 80 mm Bore diameter 10 mm Stainless steel, Steel 5 pc(s)
Description
Ideal for fine grinding of all metallic materials, such B. In tool and mold making, in dental and jewelry industry.The small diameters are especially suitable for machining confined and hard to reach areas due to their designs.Drive types:- Flexible shaft drive- Straight grinderUses:- Step-by-step fine grindingMaterial:- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
Ideal for fine grinding of all metallic materials, such B. In tool and mold making, in dental and jewelry industry.The small diameters are especially suitable for machining confined and hard to reach areas due to their designs.Drive types:- Flexible shaft drive- Straight grinderUses:- Step-by-step fine grindingMaterial:- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel