• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 41121412 PF SC 4003/3 A 120 TX Diameter 40 mm Bore diameter 3 mm Aluminium, Brass, Stainless steel, Steel, C

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 3 mmOpt RPM from: 9500 RPMMax. RPM 14300 RPMAbrasive:A
Product type

Grinding disc

(Ø)

40 mm

Bore Ø

3 mm

Grit size

120

Material suitability

Aluminium

Brass

Stainless steel

Steel

Copper

Brass

Cast steel

Titanium

Zinc

Thickness

3

Content

10 pc(s)

Rotational speed (max.)

14300 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440033 PFERD TOOLS 41121412 PF SC 4003/3 A 120 TX Diameter 40 mm Bore diameter 3 mm Aluminium, Brass, Stainless steel, Steel, C

Description

For fine grinding of small areas with peripheral grinding.Drive types:- Flexible shaft drive- Straight grinderUses:- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.