• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 41982510 Grinding bit Diameter 25 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole-ø 2 mmOpt RPM from: 7500 RPMMax. RPM 11400 RPMAbrasive:A
Product type

Grinding bit

Grit size

220

(Ø)

25 mm

Length

3 mm

Shape

disc-shaped

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440193 PFERD TOOLS 41982510 Grinding bit Diameter 25 mm 100 pc(s)

Description

Ideal for fine grinding of all metallic materials, such B. In tool and mold making, in dental and jewelry industry.The small diameters are especially suitable for machining confined and hard to reach areas due to their designs.Drive types:- Flexible shaft drive- Straight grinderUses:- Step-by-step fine grindingMaterial:- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding Pencils are you looking for?