COMBIKLICK hard nonwovens CC Ø 125 mm A 100G for fine grinding & finish for angle grinders
Low wear due to high tear resistance.
Technical specifications
Grain size 100 g
Max. RPM: 9650 RPM
Opt. Rpm from: 3100 RPM
Abrasive: A
Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;stainless steel (INOX);thermoplastics;fiber reinforced thermoset (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
Machining tasks: Roughening;deburring;surface processing;cleaning;welding seam processing;structuring (matting, line matting and satin finishing);gradual fine grinding
Drive types: Angle grinder;Battery angle grinder
Advantages: Low wear due to high tear resistance. No additional tool due to the open structure of the nonwoven material.
Product type
Sanding disc mount
(Ø)
125 mm
Content
10 pc(s)
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
(Ø)
PFERD TOOLS 42000062 COMBIKLICK hard nonwovens CC Ø 125 mm A 100G for fine grinding & finish for angle grinders Diameter 125 mm
User & Safety Instructions 2346045 PFERD TOOLS 42000062 COMBIKLICK hard nonwovens CC Ø 125 mm A 100G for fine grinding & finish for angle grinders Diameter
Description
Can be used universally for surface treatment of medium and large surfaces of metals, e.g. Eliminate pre-sanding marks, remove oxidation and slight deburring. Achieve matt and semi-gloss surfaces.
This text is machine translated.
Description
Can be used universally for surface treatment of medium and large surfaces of metals, e.g. Eliminate pre-sanding marks, remove oxidation and slight deburring. Achieve matt and semi-gloss surfaces.