• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42200009 Grinding oil 5 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Grinding oil

  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

  • Content :5000 mlFor: AluminiumHazardous material: No.GHS SIGNAL G
Product type

Grinding fluid

Content

5 l

Documents & Downloads

Security datasheet

Security datasheet 2440280 PFERD TOOLS 42200009 Grinding oil 5 l

Signal word

Danger

GHS / H Statements

  • H 304: May be fatal if swallowed and enters airways

GHS / P Statements

  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 331: Do NOT induce vomiting
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Grinding oils are used when using tools made of abrasives on the base.Drive types:- Manual insertUses:- CleanMaterial:- Aluminium- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?