• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42306167 Abrasive cap Diameter 16 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Binding: COOLOpt RPM from: 12000 RPMGrinding agent: CO
Product type

Abrasive cap

Grit size

120

(Ø)

16 mm

Length

32 mm

Shape

cone-shaped

Content

50 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440641 PFERD TOOLS 42306167 Abrasive cap Diameter 16 mm 50 pc(s)

Description

POLICAP grinding caps in round cone form KEL (previously form L).Drive types:- Flexible shaft drive- Straight grinderUses:- Elegalize- Surface treatment- Step-by-step fine grindingMaterial:- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC

This text is machine translated.

What kind of Grinding Pencils are you looking for?