User & Safety Instructions 3772689 PFERD TOOLS 42719109 Grinding disc set Diameter 75 mm Grit size=80 10 pc(s)
Description
For aggressive grinding with the highest surface removal rate on hard, low-heat-conducting materials. Ideal for grinding welding joints in difficult to access places can be used. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish. Longer lifetime and removal rate compared to sanding sheets.
Technical data - Clamping system: System CD - RPM, opt., from: 8000 RPM - RPM, opt., up to: 10000 RPM - Abrasives: Ceramic grain CO-COOL - ø Outer metric: 75 mm - Grain size: 80
Benefits: - High cost-effectiveness due to rapid tool change. - High comfort through easy handling and low vibration. - No interference in use by sticking, sliding or loosening.
Application recommendations: - Use COMBIDISC-MINI-POLIFAN with tool holder on flexible shaft drives with angle handpiece, small compressed air or electric angle grinders. - Use sanding oil suitable for the material to significantly increase tool life and grinding performance.
Ordering Information: - Please order the tool holder separately.
Safety Instructions: - The maximum permissible peripheral speed is 50 m/s. - For safety reasons, the specified maximum permissible speed must never be exceeded.
PFERD TOOLS ERGONOMICS: - PFERD TOOLS ERGONOMICS recommends COMBIDISC as an innovative tool solution in order to reduce the development of vibrations, noise and dust in the application and to improve the working comfort. - PFERD TOOLS EFFICIENCY recommends COMBIDISC tools to reduce tool change and setup times.
This text is machine translated.
Description
For aggressive grinding with the highest surface removal rate on hard, low-heat-conducting materials. Ideal for grinding welding joints in difficult to access places can be used. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish. Longer lifetime and removal rate compared to sanding sheets.
Technical data - Clamping system: System CD - RPM, opt., from: 8000 RPM - RPM, opt., up to: 10000 RPM - Abrasives: Ceramic grain CO-COOL - ø Outer metric: 75 mm - Grain size: 80
Benefits: - High cost-effectiveness due to rapid tool change. - High comfort through easy handling and low vibration. - No interference in use by sticking, sliding or loosening.
Application recommendations: - Use COMBIDISC-MINI-POLIFAN with tool holder on flexible shaft drives with angle handpiece, small compressed air or electric angle grinders. - Use sanding oil suitable for the material to significantly increase tool life and grinding performance.
Ordering Information: - Please order the tool holder separately.
Safety Instructions: - The maximum permissible peripheral speed is 50 m/s. - For safety reasons, the specified maximum permissible speed must never be exceeded.
PFERD TOOLS ERGONOMICS: - PFERD TOOLS ERGONOMICS recommends COMBIDISC as an innovative tool solution in order to reduce the development of vibrations, noise and dust in the application and to improve the working comfort. - PFERD TOOLS EFFICIENCY recommends COMBIDISC tools to reduce tool change and setup times.