• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42719817 Grinding disc set Diameter 50 mm Grit size=60 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • - Clamping system: System CD
  • - RPM, opt., from: 12000 RPM
  • - RPM, opt., up to: 14000 RPM
  • - Abrasives: Ceramic grain CO-COOL
  • - ø Outer metric: 50 mm
  • - Grain size: 60
Product type

Grinding disc set

(Ø)

50 mm

Grit size

60

Content

10 pc(s)

Rotational speed (max.)

14000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772716 PFERD TOOLS 42719817 Grinding disc set Diameter 50 mm Grit size=60 10 pc(s)

Description

For aggressive grinding with the highest surface removal rate on hard, low-heat-conducting materials. Ideal for grinding welding joints in difficult to access places can be used. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish.


Technical data
- Clamping system: System CD
- RPM, opt., from: 12000 RPM
- RPM, opt., up to: 14000 RPM
- Abrasives: Ceramic grain CO-COOL
- ø Outer metric: 50 mm
- Grain size: 60

Benefits:
- High cost-effectiveness due to rapid tool change.
- Best suited for grinding smaller fillet seam geometries.
- Due to the flexible arrangement of the slats especially suitable for contour grinding.

Application recommendations:
- Use COMBIDISC MINI-POLIFAN Flex with tool holder on flexible shaft drives with angle handpiece, small compressed air or electric angle grinders.
- Use sanding oil suitable for the material to significantly increase tool life and grinding performance.

Editable materials:
- Aluminium
- Cast iron
- Bronze
- Cobalt base alloys
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Titanium

Processing tasks:
- Deburr
- Step-by-step fine grinding
- Elegalize
- Roughing
- Sharpen
- Surface treatment
- Weld seam processing
- Edge machining

Drive types:
- Angle grinder
- Battery angle grinder
- Flexible shaft drive
- Straight grinder

Ordering Information:
- Please order suitable tool holder separately.

Safety Instructions:
- The maximum permissible peripheral speed is 50 m/s.
- For safety reasons, the specified maximum permissible speed must never be exceeded.

This text is machine translated.