• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42781751 Sanding Discs Diameter 75 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size 100 gOpt RPM from: 3800 RPMOpt RPM to 5000 RPMAbrasive:A
Product type

Sanding disc mount

(Ø)

75 mm

Content

25 pc(s)

UKCA

not relevant

Description

Universally suitable for surface treatment of small and medium surfaces of metals, for example Elimination of pre-grinding marks, removal of oxidation and light deburring work. Achieve matte and semi-gloss surfaces.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Deburr- Surface treatment- Clean- Weld seam processing- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- When grinding, the addition of oil or water brings an even finer surface, cooler finish and higher service life.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.