• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42790050 Grinding disc set Diameter 50 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Width 132 mmHeight: 73 mmLength: 132 mm
Product type

Grinding disc set

(Ø)

50 mm

Bore Ø

6 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2441116 PFERD TOOLS 42790050 Grinding disc set Diameter 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2441116 PFERD TOOLS 42790050 Grinding disc set Diameter 50 mm 1 pc(s)

Description

Set of various Combidisc tools.Application refrence:- COMBIDISC grinding tools with tool holder or Use the sanding disc holder on flexible shaft drives with the angle handpiece, small compressed air or electric angle grinders.Product advantages:- Getting to know and testing the extensive system.- Coordinated pre-selection of the most common variants.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)