• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 43690204 Brush extenson 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread: M6
Product type

Brush extenson

Dim

(Ø x L) 16 mm x 1000 mm

Content

1 pc(s)

Length

1000 mm

(Ø)

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444016 PFERD TOOLS 43690204 Brush extenson 1 pc(s)

Description

Suitable for working with inner brushes with thread. Please note the outer ø of the threaded sleeve: M6 = 12 mm3/8 = 12 mm1/2 = 16 mmDrive types:- Manual insertUses:- Deburr- CleanApplication refrence:- To achieve larger overall lengths, combine the IUV and IBUS extensions with each other or with the SWG quick-change handles.Product advantages:- Optimum access to hard-to-reach areas.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?