• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44132026 Buffering bit Diameter 20 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

268 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 55.99 / piece)
€ 61.99
-10 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type M (medium)Opt RPM from: 5000 RPMOpt RPM to 10000 RPMMax. RPM 23500 RPMShaft length 47 mm
Product type

Buffering bit

Shank Ø

6 mm

(Ø)

20 mm

Length

25 mm

Shape

drum-shaped

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444173 PFERD TOOLS 44132026 Buffering bit Diameter 20 mm 10 pc(s)

Description

The roll round shape WRC is used mainly for machining small concave contours.Drive types:- Flexible shaft drive- Straight grinderUses:- PolishMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)